You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cat5e U/UTP Communications Cable, Grey, PVC, 305m - 

CAT5UPCAGY305

CAT5UPCAGY305 - Cat5e U/UTP Communications Cable, Grey, PVC, 305m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CAT5UPCAGY305
Order Code:
CB18731

Product Overview

  • Solid, plain, annealed copper conductors
  • 8x Insulated wires formed into 4x pairs cabled together
  • Designed to support horizontal networking applications over channel distances up to 100m
  • Cable meets the specified performance for Cat5e U/UTP
  • Supports all CLASS D applications as defined within ISO/IEC 11801 2nd Edition
  • PVC (grey) jacket
  • Insulation resistance (500V DC): >=5,000MR/km
  • Resistance (unbalanced): <=2%
  • Delay skew: 45ns/100m
  • Propagation delay @ 4MHz: 552ns/100m

Product Information


:
Unscreened

:
Cat5e

:
24AWG

:
0.2mm²

:
1000ft

:
305m

:
4 Pair

:
Grey

:
-

:
-

:
PVC

:
Copper

:
4.7mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

10 In stock Need more?

Order before 6pm

With you next business day

£61.85 ( £74.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £61.85 (£74.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £58.19 (£69.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange