You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat6 U/UTP Communications Cable, Violet, LSZH, 305m -
CAT6ULCAVI305
- Manufacturer:
- CONCORDIA TECHNOLOGIES CONCORDIA TECHNOLOGIES
- Manufacturer Part No:
- CAT6ULCAVI305
- Order Code:
- CB18726
- Technical Datasheet:
- CAT6ULCAVI305 Datasheet
Product Overview
- Solid, plain, annealed copper conductors
- 8x Insulated wires formed into 4x pairs cabled together
- Designed to support horizontal networking applications over channel distances up to 100m
- Cable meets the specified performance for Cat6 U/UTP
- Supports all CLASS E applications as defined within ISO/IEC 11801 2nd Edition
- LSZH, violet jacket
- Insulation resistance (500V DC): >=500MR/km
- Resistance (unbalanced): <=2%
- Delay skew: 45ns/100m
- Propagation delay (nominal): 552ns/100m
Product Information
- :
- Unscreened
- :
- Cat6
- :
- -
- :
- -
- :
- 1000ft
- :
- 305m
- :
- 4 Pair
- :
- Violet
- :
- -
- :
- -
- :
- LSZH
- :
- Copper
- :
- 5.8mm
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 18/07/22
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £134.10 (£160.92) | ( ) |
3+ | £126.65 (£151.98) | ( ) |
Pricing is unavailable. Please contact customer services.