You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

100U Coaxial Cable, 100m - 

CBCT100CCABLK

CBCT100CCABLK - 100U Coaxial Cable, 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CBCT100CCABLK
Order Code:
CB20482
Technical Datasheet:
CBCT100CCABLK   Datasheet
See all Technical Docs

Product Overview

This television and video cable is used primarily to carry TV, satellite and CCTV signals.
  • Solid, plain annealed copper conductor
  • Air space polyethylene insulation
  • Copper foil tape screen
  • Black PVC jacket
  • Core diameter: 6.5mm
  • Conductor resistance: <=25
  • Impedance: 75R

Product Information


:
100U

:
-

:
-

:
75ohm

:
328ft

:
100m

:
Black

:
PVC

:
Copper

:
-

:
6.5mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

16 In stock Need more?

Order before 6pm

With you next business day

£32.01 ( £38.41  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £32.01 (£38.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £28.89 (£34.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange