You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CW Industrial Brass Cable Gland, Low Smoke, M32 (Pack of 2) -
CW32
- Manufacturer:
- CONCORDIA TECHNOLOGIES CONCORDIA TECHNOLOGIES
- Manufacturer Part No:
- CW32
- Order Code:
- CB20485
Product Overview
- Complete with a locking nut offering positive armour locking and effective earth continuity
- Can be used in corrosive conditions when used with shroud
- Shrouds are low smoke fume
- Waterproof to standards IP66 on inner and outer seal
- Tested and approved to BS6121, Part 1
- CW version
- Thread pitch: 1.5mm
Product Information
- :
- 1-1/4"
- :
- M32
- :
- 26mm
- :
- 33.9mm
- :
- Brass
- :
- Brass
- :
- IP66
Technical Docs (0)
1 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
Quantity | Price | Your Price |
---|---|---|
1+ | £5.42 (£6.50) | ( ) |
3+ | £5.17 (£6.20) | ( ) |
Pricing is unavailable. Please contact customer services.