You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

H05V-U Flexible Wiring Cable, 1.00mm2, Blue, 500m - 

H05V-U1MM BLU

H05V-U1MM BLU - H05V-U Flexible Wiring Cable, 1.00mm2, Blue, 500m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
H05V-U1MM BLU
Order Code:
CB20467
Product Range
Concordia - H05V-U
Technical Datasheet:
H05V-U1MM BLU   Datasheet
See all Technical Docs

Product Range Selector (Concordia - H05V-U)

See all from this product range

Product Overview

Most commonly used in trunking or conduit wiring but can also be found in fixed installs within appliances, switchgear or even some lighting units where the higher operating temperature is not a requirement.
  • Solid, plain, annealed, copper conductor to EN60228 Class 1
  • <HAR> marked
  • Conforms to EN50525-2-31
  • Rated Temperature: 70°C

Product Information


:
PVC

:
Blue

:
17AWG

:
1mm²

:
1640.42ft

:
500m

:
32 x 0.2mm

:
500V

:
Copper

:
2.5mm

:
Concordia - H05V-U

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

4 In stock Need more?

Order before 6pm

With you next business day

£35.74 ( £42.89  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £35.74 (£42.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £33.59 (£40.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange