You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
H05V2-U Flexible Wiring Cable, 0.50mm2, White, 100m -
H05V2-U BLK 100M
- Manufacturer:
- CONCORDIA TECHNOLOGIES CONCORDIA TECHNOLOGIES
- Manufacturer Part No:
- H05V2-U BLK 100M
- Order Code:
- CB20483
- Technical Datasheet:
- H05V2-U BLK 100M Datasheet
Product Overview
- Solid, plain, annealed copper conductor to EN60228 Class 1
- Conforms to EN50525-2-31
- Rated Temperature: 90°C
Product Information
- :
- PVC
- :
- Black
- :
- 18AWG
- :
- 0.5mm²
- :
- 328.08ft
- :
- 100m
- :
- -
- :
- Solid
- :
- 500V
- :
- Copper
- :
- 2.5mm
- :
- -
- :
- -
Technical Docs (1)
Available for back order
Deliveries start from 26/01/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
9 more will be available on 26/01/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
Quantity | Price | Your Price |
---|---|---|
1+ | £7.56 (£9.07) | ( ) |
3+ | £7.09 (£8.51) | ( ) |
Pricing is unavailable. Please contact customer services.