You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Output Hearing Loop Driver -
HLD5UK
- Manufacturer:
- CONTACTA CONTACTA
- Manufacturer Part No:
- HLD5UK
- Order Code:
- LS05502
- Product Range
- CONTACTA Hearing Loop Drivers
- Technical Datasheet:
- HLD5UK Datasheet
Product Range Selector (CONTACTA Hearing Loop Drivers)
See all from this product rangeProduct Overview
- Easily configurable, built-in 90º phase shift
- Efficient power utilisation
- Interface to external communication device
- High frequency compensation
- 100V input line for interface with PA system
- 8-levels bar graph with peak hold
- Sleep mode
- Continuous self-testing
- Drive level indication
- Intelligent protection system
- Inputs: Mic A, Mic B, Line A, Line B, 100V
- Outputs: Loop A + Loop B (connection, drive current, voltage)
- Frequency response: 100Hz-5kHz
- Distortion and dynamic range: >-40dB
- Function switching: all functions selectable via 2x sets of DIP switches; one set to select options on input and one set to select options on output
- LEDs for independent status indications per output
- Construction: aluminium powder coated
- Finish: black powder coated
- Dimensions (HxWxD): 99x200x40mm
- Weight: 1.5kg
Applications
Audio, Commercial, Business, Telecommunications, Conferencing, Public, Education, Environmental, Installations, Office
Contents
driver, power supply
Product Information
- :
- CONTACTA Hearing Loop Drivers
- :
- UK
Technical Docs (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £307.50 (£369.00) | ( ) |
Pricing is unavailable. Please contact customer services.