You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Integrated Hearing Loop with Sign - 

IL-EL42-L2

IL-EL42-L2 - Integrated Hearing Loop with Sign

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CONTACTA CONTACTA
Manufacturer Part No:
IL-EL42-L2
Order Code:
LS05492
Product Range
CONTACTA Induction Loop Systems
Technical Datasheet:
IL-EL42-L2   Datasheet
See all Technical Docs

Product Range Selector (CONTACTA Induction Loop Systems)

See all from this product range

Product Overview

Integrated Hearing Loop and Sign is designed to be incorporated into third party manufacturers' equipment, with foam casing around the outside of its sign for ease of installation. It provides an integral solution to machines and equipment requiring both a hearing loop and signage. This module will accept input signals from: pre-recorded sound sources (line out signals), low voltage loudspeaker outputs, VOIP (voice over internet protocol) audio adapters, intercom systems, PA systems.
  • AGC (Automatic Gain Control) self adjusts to accommodate variations in input level
  • Constant-current loop drive
  • Ohmically isolated audio line input
  • LED status indication - internal indicators display drive and loop fault conditions
  • Frequency response compliant with IEC 60118-4 (in correct installations)
  • Low power consumption
  • Inputs: 3.5mm TRS audio jack, screw terminals on 2.54mm euroblock
  • Output: screw terminals on 5mm 2-way euroblock
  • Power:14V DC 2.14A via 2.1mm (from CA-10-02 or host system)
  • Loop drive: constant current, bounded by 4V RMS & 2A RMS
  • Dimensions (HxWxD): 105x105x30mm
  • Weight: 159g

Applications

Audio, Commercial, Business, Telecommunications, Conferencing, Public, Education, Environmental, Installations, Office

Product Information


:
CONTACTA Induction Loop Systems

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

5 In stock Need more?

Order before 6pm

With you next business day

£65.00 ( £78.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £65.00 (£78.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange