You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hearing Loop for Door Entry Systems -
IL-EL42-PB
- Manufacturer:
- CONTACTA CONTACTA
- Manufacturer Part No:
- IL-EL42-PB
- Order Code:
- LS05494
- Product Range
- CONTACTA Induction Loop Systems
- Technical Datasheet:
- IL-EL42-PB Datasheet
Product Range Selector (CONTACTA Induction Loop Systems)
See all from this product rangeProduct Overview
- AGC (Automatic Gain Control) self adjusts to accommodate variations in input level
- Constant-current loop drive
- Ohmically isolated audio line input
- LED status indication - internal indicators display drive and loop fault conditions
- Frequency response compliant with IEC 60118-4 (in correct installations)
- Low power consumption
- Ingress Protection Rating: IP55
- Inputs: 3.5mm TRS audio jack, screw terminals on 2.54mm euroblock
- Output: screw terminals on 5mm 2-way euroblock
- Power:14V DC 2.14A via 2.1mm (from CA-10-02 or host system)
- Loop drive: constant current, bounded by 4V RMS & 2A RMS
- Dimensions (HxWxD): 128x128x45mm
- Weight: 231g
Applications
Audio, Commercial, Business, Telecommunications, Conferencing, Public, Education, Environmental, Installations, Office
Product Information
- :
- CONTACTA Induction Loop Systems
- :
- -
Technical Docs (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/01/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £172.20 (£206.64) | ( ) |
Pricing is unavailable. Please contact customer services.