You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Inductive Neck Loop - 

IR-NL1

IR-NL1 - Inductive Neck Loop
IR-NL1 - Inductive Neck Loop

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CONTACTA CONTACTA
Manufacturer Part No:
IR-NL1
Order Code:
LS05518
Product Range
CONTACTA Accessories
Technical Datasheet:
IR-NL1   Datasheet
See all Technical Docs

Product Range Selector (CONTACTA Accessories)

See all from this product range

Product Overview

Inductive Neck Loop is a compact listening device which connects to our Portable Infrared Receiver [IR-RX2]. It enables users to listen using a hearing instrument equipped with a Telecoil. It connects to receivers using a 3.5mm mono jack 1m lead (supplied). For use in any situation where infrared or radio frequency systems provide listeners with clear sound: conferences, cinemas and theatres, courts, lecture halls, schools and universities, places of worship, museums, historical sites, meeting rooms.
  • Impedance 16R
  • Connection: 3.5mm audio Jack
  • Channel: @1KHz / isolated
  • Maximum power input: 0.5W per channel
  • 78cm lead attached
  • Finish: black
  • Dimensions (HxWxD): 420x36x10mm
  • Weight: 49g

Applications

Commercial, Business, Telecommunications, Conferencing, Public, Education, Environmental, Installations, Office

Product Information


:
CONTACTA Accessories

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

1 In stock Need more?

Order before 6pm

With you next business day

£43.00 ( £51.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £43.00 (£51.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange