You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Portable IR System Receiver -
IR-RX2
- Manufacturer:
- CONTACTA CONTACTA
- Manufacturer Part No:
- IR-RX2
- Order Code:
- LS05510
- Product Range
- CONTACTA IR Technology
- Technical Datasheet:
- IR-RX2 Datasheet
Product Range Selector (CONTACTA IR Technology)
See all from this product rangeProduct Overview
- Receiver frequencies: 2.3MHz / 2.8MHz / 3.3MHz / 3.8MHz
- Modulation: FM broadband
- Frequency response: 60Hz-12kHz
- Signal-to-Noise Ratio: 54dB not weighted
- Maximum output: 6mW
- Volume adjustment
- 4-channel selection - rotary control
- Battery: 2x AAA rechargeable type NiMH, 1.2V 750mAh
- Battery life (one charge): 20h
- Finish: black
- Dimensions (HxWxD): 112x70x22mm
- Weight: 200g
Applications
Audio, Commercial, Business, Telecommunications, Conferencing, Public, Education, Environmental, Installations, Office
Product Information
- :
- CONTACTA IR Technology
- :
- -
Technical Docs (2)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £166.50 (£199.80) | ( ) |
Pricing is unavailable. Please contact customer services.