You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Medium Area IR System Transmitter with Modulator - 

IR-TX2

IR-TX2 - Medium Area IR System Transmitter with Modulator
IR-TX2 - Medium Area IR System Transmitter with Modulator

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CONTACTA CONTACTA
Manufacturer Part No:
IR-TX2
Order Code:
LS05512
Product Range
CONTACTA IR Technology
Technical Datasheet:
IR-TX2   Datasheet
See all Technical Docs

Product Range Selector (CONTACTA IR Technology)

See all from this product range

Product Overview

The Medium Area Infrared Transmitter with Modulator combines an infrared modulator and transmitter, providing a wide angle of emission with a sleek and compact design (available in both black and white). With a coverage area of 180m², it is ideal for use in medium-sized environments. All audio signals are modulated to infrared signals 2.3MHz or 2.8MHz. The unit's range can also be increased and the angle enlarged by combining two Medium Area Infrared Transmitters. The range of the combined units is up to 370m² at one-channel transmission, ideal for large areas. A wall and ceiling mounting kit is supplied. For use in any situation where infrared systems can provide multiple listeners with clear sound: conference and meeting rooms, cinemas and theatres, courts, lecture halls, schools and universities, places of worship.
  • Transmitter frequencies: 2.3MHz (A-channel) and 2.8MHz (B-channel)
  • Transmission power: 0.7W
  • Coverage area: single transmitter 1-channel operation 180m²; combined mode (2x transmitters) 370m²
  • Line input: RCA L/R and/or A and B-channel
  • Microphone input: 3.5mm Jack plug, sensitivity adjustable via control dial
  • Primary transmitter in combined mode: power-out 24V, audio-out "sync out"
  • Secondary transmitter in combined mode: power-in 24V, audio-in "sync-in"
  • Connection cable: 2x barrel plug, 2.5mm
  • LED display: input-level indicator LEDs, 1x per channel
  • Ambient conditions: 0-50°C ambient temperature (non-condensing, non-corrosive environment)
  • Mounting options: wall or ceiling mounting kit included
  • Power supply: 100-240V AC / 50-60Hz
  • Power output: 24V DC / 0.8A (2.5mm barrel plug - centre contact »positive«)
  • Finish: black
  • Dimensions (HxWxD): 64x254x79mm
  • Weight: 300g

Applications

Audio, Commercial, Business, Telecommunications, Conferencing, Public, Education, Environmental, Installations, Office

Product Information


:
CONTACTA IR Technology

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

2 In stock Need more?

Order before 6pm

With you next business day

£378.00 ( £453.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £378.00 (£453.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange