You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Large Area IR System Transmitter with Modulator -
IR-TX4
- Manufacturer:
- CONTACTA CONTACTA
- Manufacturer Part No:
- IR-TX4
- Order Code:
- LS05513
- Product Range
- CONTACTA IR System Technology
- Technical Datasheet:
- IR-TX4 Datasheet
Product Range Selector (CONTACTA IR System Technology)
See all from this product rangeProduct Overview
- Transmitter frequencies: 2.3MHz (A-channel) and 2.8MHz (B-channel)
- Power consumption: 0.7A
- Coverage area: 900m² (closed room)
- Line input: RCA L/R and/or A and B-channel (18kR)
- Microphone input: 6.3mm stereo Jack plug (1.3kR)
- Trigger voltage of audio input: 110mV
- Combined mode: Sync-in/Sync-out RCA L/R and/or A and B-channel
- LED display: input-level indicator LEDs, 1x per channel
- Ambient conditions: 0-40°C ambient temperature (non-condensing, non-corrosive environment)
- Mounting options: wall or ceiling mounting kit included
- Power supply: 100-240V AC / 50-60Hz
- Power output: 28V DC / 0.7A (2.5mm barrel plug - centre contact »negative«)
- Finish: black
- Dimensions (HxWxD): 327x412x75mm
- Weight: 1.1kg
Applications
Audio, Commercial, Business, Telecommunications, Conferencing, Public, Education, Environmental, Installations, Office
Product Information
- :
- CONTACTA IR System Technology
- :
- UK
Technical Docs (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/01/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £805.95 (£967.14) | ( ) |
Pricing is unavailable. Please contact customer services.