You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Portable RF System Receiver - 

RF-RX1

RF-RX1 - Portable RF System Receiver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CONTACTA CONTACTA
Manufacturer Part No:
RF-RX1
Order Code:
LS05521
Product Range
CONTACTA RF Technology
Technical Datasheet:
RF-RX1   Datasheet
See all Technical Docs

Product Range Selector (CONTACTA RF Technology)

See all from this product range

Product Overview

The lightweight Portable Radio Frequency Receiver provides high-quality sound sent from our range of transmitters and transceivers. It has a transmission range of up to 300 metres in open air, and there is no limit to the number of receivers which can be used per group. The unit uses a micro-USB power supply for fast and simple charging in a variety of situations. Ideal for situations where listeners require clear sound, tour guidance or interpretation: museums, historical sites, meeting rooms, conferences, places of worship.
  • Transmitter frequencies: 2.4GHz (ISM band)
  • Battery life: approx. 10h
  • Transmission range: 300m in open air / 100m in buildings
  • Modulation: FSK, with hopping
  • Channels: 40x simultaneous groups
  • Frequency response: 50Hz-7kHz
  • Transmission power: 10mW
  • Sensitivity: -95dBm
  • Data rate: 2Mbps
  • Connectors: 2x 3.5mm 4 contact-socket, micro-USB charge port
  • Power supply: Lithium-Ion rechargeable battery 3.7V / 1100mAh (inbuilt)
  • Finish: black
  • Dimensions (HxWxD): 85x50x15mm
  • Weight: 64g

Applications

Audio, Commercial, Business, Telecommunications, Conferencing, Public, Education, RF Communications, Installations, Office

Product Information


:
CONTACTA RF Technology

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

10 In stock Need more?

Order before 6pm

With you next business day

£170.00 ( £204.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £170.00 (£204.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange