You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Portable RF System Transmitter -
RF-TX1
- Manufacturer:
- CONTACTA CONTACTA
- Manufacturer Part No:
- RF-TX1
- Order Code:
- LS05520
- Product Range
- CONTACTA RF Technology
- Technical Datasheet:
- RF-TX1 Datasheet
Product Range Selector (CONTACTA RF Technology)
See all from this product rangeProduct Overview
- Transmitter frequencies: 2.4GHz (ISM band)
- Battery life: approx. 10h
- Transmission range: 150m in open air / 80m in buildings
- Modulation: FSK, with hopping
- Channels: 40x simultaneous groups
- Frequency response: 50Hz-7kHz
- Transmission power: 10mW
- Sensitivity: -95dBm
- Data rate: 2Mbps
- Connectors: 2x 3.5mm 4 contact-socket, micro-USB charge port
- Power supply: Lithium-Ion rechargeable battery 3.7V / 1100mAh (inbuilt)
- Finish: black
- Dimensions (HxWxD): 85x50x15mm
- Weight: 66g
Applications
Audio, Commercial, Business, Telecommunications, Conferencing, Public, Education, RF Communications, Installations, Office
Product Information
- :
- CONTACTA RF Technology
- :
- -
Technical Docs (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £260.00 (£312.00) | ( ) |
Pricing is unavailable. Please contact customer services.