You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RF System Remote Antenna Kit - 

RF-TXRA

RF-TXRA - RF System Remote Antenna Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CONTACTA CONTACTA
Manufacturer Part No:
RF-TXRA
Order Code:
LS05529
Product Range
CONTACTA RF Technology
Technical Datasheet:
RF-TXRA   Datasheet
See all Technical Docs

Product Range Selector (CONTACTA RF Technology)

See all from this product range

Product Overview

Radio Frequency Remote Antenna Kit is for use with the Radio Frequency Rack Transmitter [RF-TXRM] when the latter is installed in a rack. It enables the antenna from the rear of the transmitter to be fixed at the front of the unit in open air, extending the system's outgoing signal. Ideal for situations where listeners require clear sound, tour guidance or interpretation: museums, historical sites, meeting rooms, conferences, places of worship.
  • Mounting bracket: Aluminium 2mm strength
  • Dimensions (HxWxD): 60x60x20mm (bracket), 2000x5mm (cable)
  • Weight: 195g

Applications

Audio, Commercial, Business, Telecommunications, Conferencing, Public, Education, RF Communications, Installations, Office

Contents

1x coaxial cable (200cm), mounting bracket, 2x screws/dowels, 2x bolts M4 (30mm), 2x washers (M4), 2x selflocking nuts (M4), 2x plastic washers

Product Information


:
CONTACTA RF Technology

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

2 In stock Need more?

Order before 6pm

With you next business day

£80.00 ( £96.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £80.00 (£96.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange