You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Rack Mountable RF System Transmitter - 

RF-TXRM

RF-TXRM - Rack Mountable RF System Transmitter
RF-TXRM - Rack Mountable RF System Transmitter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CONTACTA CONTACTA
Manufacturer Part No:
RF-TXRM
Order Code:
LS05524
Product Range
CONTACTA RF Technology
Technical Datasheet:
RF-TXRM   Datasheet
See all Technical Docs

Product Range Selector (CONTACTA RF Technology)

See all from this product range

Product Overview

The Radio Frequency Rack Transmitter is a version of our standard 2.4GHz RF transmitter intended for rack mounting. It uses internationally compatible frequencies to transfer crystal clear sound to our portable receivers. The system supports 40 selectable channel groups to allow for a wide array of applications such as multi-language interpretation, and has a signal range of up to 300 metres. Ideal for situations where listeners require clear sound, tour guidance or interpretation: museums, historical sites, meeting rooms, conferences, places of worship.
  • Transmitter frequencies: 2.4GHz (ISM band)
  • Delay <35ms
  • Transmission range: 300m in open air / 100m in buildings
  • Connections sockets: 1x 6.3mm jack plug line IN 1x 3-pin XLR audio IN/OUT 1x 3.5mm jack plug headset IN 1x 4-pin XLR headset IN
  • Display: LCD display (group, channel, volume, mode, signal strength)
  • Modulation: FSK, with hopping
  • Channels: 40x simultaneous groups
  • Frequency width: 2MHz
  • Speech coding: 16bit/8KHz
  • Frequency response: 50Hz-7kHz
  • Transmission power: 10mW
  • Sensitivity: -95dBm
  • Data rate: 2Mbps
  • Power supply: 5V/DC - 1A
  • Finish: black
  • Dimensions (HxWxD): 45x220x220mm
  • Weight: 2.3kg

Applications

Audio, Commercial, Business, Telecommunications, Conferencing, Public, Education, RF Communications, Installations, Office

Product Information


:
CONTACTA RF Technology

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

1 In stock Need more?

Order before 6pm

With you next business day

£770.00 ( £924.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £770.00 (£924.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange