You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5W Speech Transfer Surface-Mounted Speaker 4R -
STS-S30-G
- Manufacturer:
- CONTACTA CONTACTA
- Manufacturer Part No:
- STS-S30-G
- Order Code:
- LS05541
- Product Range
- CONTACTA Installation Speakers
- Technical Datasheet:
- STS-S30-G Datasheet
Product Range Selector (CONTACTA Installation Speakers)
See all from this product rangeProduct Overview
- Output Power: 5W rms
- Impedance: 4R
- Output SPL: 1W @ 1m 85dB
- Frequency response: 150Hz to10300Hz
- Construction: Mild Steel
- Finish: powder coated RAL 9006 semi gloss
- Standards: • IP54 (customer side only): effective against ingress of dust but not entirely prevented, water-splashing resistant • WEEE Compliant
- Dimensions (HxWxD): 76x83x110mm
- Weight: 562g
Applications
Audio, Broadcast, Business, Telecommunications, Conferencing, Public, Education, Safety, Installations, Office
Footnotes
Product Information
- :
- CONTACTA Installation Speakers
- :
- -
Technical Docs (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £117.40 (£140.88) | ( ) |
Pricing is unavailable. Please contact customer services.