You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Digital Addressable 144 LED Strip, 1m WS2812B RGB LED - 

1378

1378 - Digital Addressable 144 LED Strip, 1m WS2812B RGB LED
1378 - Digital Addressable 144 LED Strip, 1m WS2812B RGB LED

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1378
Order Code:
MK00985
Also Known As:
GTIN UPC EAN: 7106076337231

Product Overview

Flexible 1m long strip of 144 individually addressable and NeoPixel compatible RGB LEDs. The strip comes with a removable weatherproof jacket and can be daisy chained to build larger displays.
  • Removable IP65 rated weatherproof transparent jacket
  • 8-bit Colour channels delivers up to 16.7 million colours
  • 144 Individually addressable WS2812B LEDs
  • LED wavelengths: 630nm/530nm/475nm
  • LEDs controlled by shift registers built into each LED
  • Each LED has 2mm spacing
  • 5V, GND & DATA connections
  • 5V DC power required (do not exceed 6V)
  • 3-pin JST SM Connector
  • Maximum 5V @60mA per segment at full brightness
  • 1m Strip length, 14.5mm wide and 4.25mm thick (with jacket)

Warnings

Warning: Using a higher voltage than the 6V maximum will result in damage to the LEDs.

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 7106076337231

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

5 In stock Need more?

Order before 6pm

With you next business day

£22.85 ( £27.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £22.85 (£27.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange