You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12 LED Ring with Integrated Drivers, NeoPixel Compatible 5050 RGB LED - 

2647

2647 - 12 LED Ring with Integrated Drivers, NeoPixel Compatible 5050 RGB LED
2647 - 12 LED Ring with Integrated Drivers, NeoPixel Compatible 5050 RGB LED

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2647
Order Code:
MK00976
Product Range
Cool Components RGB LED Rings
Also Known As:
GTIN UPC EAN: 5060627390781

Product Range Selector (Cool Components RGB LED Rings)

See all from this product range

Product Overview

Circular PCB board with 12 vibrant RGB LEDs, complete with integrated drivers. Fully compatible with NeoPixel and driven from a single line making them ideal for use with controllers that have limited outputs. Due to the timing specific protocols used in the NeoPixel library, a real-time microcotroller such as an Arduino or mbed device is recommended.
  • SK6812 5050 Individually addressable RGB LEDs with integrated drivers
  • Fully compatible with the NeoPixel library
  • 3 Connections; V+, GND and DATA
  • Input and output power lines make it ideal for chaining multiple rings together
  • 5V Supply voltage
  • 18mA Constant current drive
  • Each LED draws approx. 50mA when red, green and blue are set to maximum brightness

Footnotes

Note: Supplied as LED board only, no wires or pins attached

Product Information


:
Cool Components RGB LED Rings

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 5060627390781

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

19 In stock Need more?

Order before 6pm

With you next business day

£5.49 ( £6.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £5.49 (£6.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £5.14 (£6.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange