You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

60 LED Pre-soldered 172mm Ring, NeoPixel Compatible WS2812 RGB LED - 

3020

3020 - 60 LED Pre-soldered 172mm Ring, NeoPixel Compatible WS2812 RGB LED
3020 - 60 LED Pre-soldered 172mm Ring, NeoPixel Compatible WS2812 RGB LED

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3020
Order Code:
MK00984
Product Range
Cool Components RGB LED Rings
Also Known As:
GTIN UPC EAN: 5060627392242

Product Range Selector (Cool Components RGB LED Rings)

See all from this product range

Product Overview

Circular 172mm PCB ring with 60 LEDs and pre-soldered connections. Fully compatible with the NeoPixel library and driven from a single line making them ideal for use with controllers that have limited outputs. Due to the timing specific protocols used in the NeoPixel library, a real-time microcotroller such as an Arduino or mbed device is recommended.
  • WS2812B 5050 RGB LEDs with integrated drivers
  • Fully compatible with the NeoPixel library
  • 4 Pre-soldered connections; V+, GND, DATA IN and DATA OUT
  • Driven by a single line, making them ideal for daisy chaining
  • 5V Supply voltage
  • 140° Beam angle
  • 18W Power
  • 172mm Outer diameter

Product Information


:
Cool Components RGB LED Rings

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 5060627392242

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

9 In stock Need more?

Order before 6pm

With you next business day

£17.98 ( £21.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £17.98 (£21.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £16.85 (£20.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange