You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Fuse, Fast Acting 20mm 80mA, 10 Pack - 

S500-80-R

S500-80-R - Fuse, Fast Acting 20mm 80mA, 10 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
S500-80-R
Order Code:
FF01244
Technical Datasheet:
S500-80-R Datasheet
See all Technical Docs

Product Information

:
Fast Acting
:
80mA
:
250V
:
5mm x 20mm
:
-
:
-
:
35A
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for S500-80-R

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

LITTELFUSE

Fuse, 5mm x 20mm, Quick Blow, 80mA

Blow Characteristic:Fast Acting; Breaking Capacity Current AC:35A; Fuse Current:80mA; Fuse Size Imperial:-; Fuse Size Metric:5mm x 20mm; Product Range:217 Series; Voltage Rating VAC:250V; Approval

20 in stock

Each

10+ £0.55 (£0.66) 100+ £0.43 (£0.516) 500+ £0.32 (£0.384)

Associated Products

Compare Selected

4 In stock

4 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 07/01/19
£6.68 ( £8.02  Inc. VAT) £ 8.02
Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.68 (£8.02)
5 + £6.13 (£7.36)
50 + £5.68 (£6.82)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews