You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Corefix Air Heavy Duty Dryline Wall Fixing for Aircrete Blocks, 4 Pack -
CFX004A
- Manufacturer:
- COREFIX COREFIX
- Manufacturer Part No:
- CFX004A
- Order Code:
- FN03791
- Product Range
- Corefix - Wall Fixings
- Also Known As:
- GTIN UPC EAN: 5060517030094
- Technical Datasheet:
- CFX004A Datasheet
Product Range Selector (Corefix - Wall Fixings)
See all from this product rangeProduct Overview
- Dot and dab wall fixing solution, best for lightweight/aircrete blocks but suitable for all types of brick and block
- Heavy Duty steel reinforced fixing tested to 250kg
- 73kg Safe working load based on 4 x Corefix fixings (drylined wall with aircrete/lightweight blocks behind)
- Installation with standard tools only: 10mm diameter drill, hammer and screwdriver
- No crushing of the plasterboard into the void
- Maximum 10mm bracket/fixture thickness. Supplied with 100mm screw
- Suitable for wall mounted TVs, Cabinets, Boilers, Radiators, Shelving, Sinks, Toilets, Pictures and Curtain Poles
Product Information
- :
- -
- :
- -
- :
- Pozidriv
- :
- 73mm
- :
- 100mm
- :
- Metal
- :
- Zinc
- :
- Corefix - Wall Fixings
Technical Docs (1)
Also Known As
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 4
Quantity | Price | Your Price |
---|---|---|
1+ | £3.69 (£4.43) | ( ) |
Pricing is unavailable. Please contact customer services.