You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Heavy Duty Dryline Wall Fixing Kit, 24 Pack - 

CFX024

CFX024 - Heavy Duty Dryline Wall Fixing Kit, 24 Pack
CFX024 - Heavy Duty Dryline Wall Fixing Kit, 24 Pack
CFX024 - Heavy Duty Dryline Wall Fixing Kit, 24 Pack
CFX024 - Heavy Duty Dryline Wall Fixing Kit, 24 Pack
CFX024 - Heavy Duty Dryline Wall Fixing Kit, 24 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COREFIX COREFIX
Manufacturer Part No:
CFX024
Order Code:
FN03790
Product Range
Corefix - Wall Fixings
Also Known As:
GTIN UPC EAN: 5060517030025
Technical Datasheet:
CFX024   Datasheet
See all Technical Docs

Product Range Selector (Corefix - Wall Fixings)

See all from this product range

Product Overview

Fixing to drylined walls has long been problematic. Corefix provides a reliable solution for fixing heavy items to plasterboard supported on battens or dot and dab, or similar substrates. In drylined wall construction the plasterboard is selectively supported, resulting in a void behind the majority of the plasterboard. A conventional expansion plug and screw or frame fixing will typically impart a compressive point load which can deflect or crush the plasterboard into the void. Corefix prevents this issue by transferring the load directly to the solid masonry by way of the steel insert.
  • Dot and dab wall fixing solution suitable for all types of brick and block
  • Heavy Duty steel reinforced fixing tested to 250kg
  • 100kg Safe working load based on 4 x Corefix fixings (drylined wall with concrete blocks behind)
  • Installation with standard tools only: 10mm diameter drill, hammer and screwdriver
  • No crushing of the plasterboard into the void
  • Maximum 10mm bracket/fixture thickness. Supplied with 100mm screw
  • Suitable for wall mounted TVs, Cabinets, Boilers, Radiators, Shelving, Sinks, Toilets, Pictures and Curtain Poles

Product Information


:
-

:
-

:
Pozidriv

:
73mm

:
100mm

:
Metal

:
Zinc

:
Corefix - Wall Fixings

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 5060517030025

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

19 In stock Need more?

Order before 6pm

With you next business day

£15.83 ( £19.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 24
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £15.83 (£19.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange