You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Easiflow Caulking Gun, 400ml -
SG400
Product Overview
- Fitted with patented pressure relief device
- Contoured handle & trigger grip
- Powerful 7:1 trigger ratio, easier dispensing
- Welded steel frame with tough epoxy-coating
- Precision case hardened clutch plate
- Zinc plated protection on working parts prevents corrosion
- Suitable for 310ml or 400ml cartridges
- Made in the UK
Product Information
- :
- Sealants
- :
- -
Technical Docs (1)
Also Known As
81 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £5.24 (£6.29) | ( ) |
Pricing is unavailable. Please contact customer services.