0
0 Items£0.00
ex VAT
ex VAT

Grade 3 Double Push Panic Button, White - PADP3/WH

CQR SECURITY PADP3/WH - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCQR SECURITY
Manufacturer Part NoPADP3/WH
Order CodeSR12332
2 In Stock

Need more?

QuantityPrice (ex VAT)
1+£12.07
Price for:Each
Minimum: 1
Multiple: 1
£12.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerCQR SECURITY
Manufacturer Part NoPADP3/WH
Order CodeSR12332
Contact Configuration-
Switch Type-
External Height-
External Width-
External Depth-
No. of Contacts-
SVHCNo SVHC (17-Jan-2023)

Product Overview

CQR manufacture two ranges of Double Push Panic Buttons, providing a discreet method of raising the notification of a potential threat, with the reduced possibility of false activation due to having two buttons for activation. The Grade 3 version of our Double Push Panic buttons are fitted with a selection of end of line resistors and cover / optional removal from mounting tampers. Available in white and stainless steel finishes, with key reset.

  • Latching / non-latching
  • Selectable for Normally Open / Normally Closed
  • Indicator to show activation
  • Microswitch Alarm and Tamper
  • Selectable End of Line Resistors
  • Key Resettable

Technical Specifications

Product Range

CQR - Panic Buttons Series

Switch Type

-

External Width

-

No. of Contacts

-

Contact Configuration

-

External Height

-

External Depth

-

SVHC

No SVHC (17-Jan-2023)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.08