You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Pin Luminaire Support Coupler Plug -
5010
- Manufacturer:
- CRABTREE CRABTREE
- Manufacturer Part No:
- 5010
- Order Code:
- PL11850
- Product Range
- Crabtree LSC Plug
- Also Known As:
- GTIN UPC EAN: 5017399119713
Product Range Selector (Crabtree LSC Plug)
See all from this product rangeProduct Overview
- 4 pin LSC plug, red
- BS 5733
Product Information
- :
- Crabtree LSC Plug
- :
- 4Contacts
- :
- Plug
- :
- -
- :
- Screw
- :
- -
- :
- Cable Mount
- :
- -
- :
- -
Technical Docs (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £1.93 (£2.32) | ( ) |
3+ | £1.84 (£2.21) | ( ) |
Pricing is unavailable. Please contact customer services.