You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6 Inch Low Energy Ceiling Pendant Set for 4 Pin Bulbs, (G24q1 / q2) -
3450/LECFL
- Manufacturer:
- CRABTREE CRABTREE
- Manufacturer Part No:
- 3450/LECFL
- Order Code:
- PL15111
- Also Known As:
- GTIN UPC EAN: 5017399272623
- Catalogue page:
- CPCC/880
Product Overview
- CFL lampholder with 6" drop
- For use with 4-pin compact fluorescent lamps
- Accepts 10/13W G24q1 or 18W G24q2 lamps
- Supplied with shade ring adaptor to allow fitting of a 29mm shade
- Diameter: 42mm
Product Information
Technical Docs (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/01/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £13.50 (£16.20) | ( ) |
3+ | £12.40 (£14.88) | ( ) |
Pricing is unavailable. Please contact customer services.