You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Loadstar 50A Single Pole MCB, B Curve, 6kA - 

GB6:6MSB50

GB6:6MSB50 - Loadstar 50A Single Pole MCB, B Curve, 6kA
GB6:6MSB50 - Loadstar 50A Single Pole MCB, B Curve, 6kA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CRABTREE CRABTREE
Manufacturer Part No:
GB6:6MSB50
Order Code:
PL16480
Product Range
Crabtree - Loadstar Series
Technical Datasheet:
GB6:6MSB50   Datasheet
See all Technical Docs

Product Range Selector (Crabtree - Loadstar Series)

See all from this product range

Product Overview

Current-limiting MCB, which provides overload and short circuit protection.
  • Dolly set mechanism
  • Cage terminal for flat comb busbar connection
  • DIN rail mounted
  • Compliant with BS EN 60898-2
  • Voltage: 230/400V
  • Short circuit capacity: 6kA

Product Information


:
Crabtree - Loadstar Series

:
50A

:
1 Pole

:
-

:
240V

:
DIN Rail

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

7 In stock Need more?

Order before 6pm

With you next business day

£4.65 ( £5.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £4.65 (£5.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £4.44 (£5.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange