You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Instinct 45A Cooker Unit & Switched Socket with LED -
GB6:CR1520
- Manufacturer:
- CRABTREE CRABTREE
- Manufacturer Part No:
- GB6:CR1520
- Order Code:
- PL16511
- Product Range
- Crabtree - Instinct Series
- Technical Datasheet:
- GB6:CR1520 Datasheet
Product Range Selector (Crabtree - Instinct Series)
See all from this product rangeProduct Overview
- Slim face plate with curved top and bottom edges
- 2-part operation safety shutter system provides additional protection from misuse
- Full contact cable clamp
- Inline, upward-facing, backed-out captive terminal screws
- Large capacity, easy-to-wire terminals
- Strip length indicator for cable termination
- Requires 35mm back box
- Compliant with BS 4177, BS 1363-2
Product Information
- :
- White Moulded
- :
- Crabtree - Instinct Series
Technical Docs (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £25.87 (£31.04) | ( ) |
3+ | £24.73 (£29.68) | ( ) |
Pricing is unavailable. Please contact customer services.