You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Loadstar 15 Way Consumer Unit, 100A Switch, 2x 63A, 30mA RCDs, 12x MCBs -
GB6:LSDR15BUB12
- Manufacturer:
- CRABTREE CRABTREE
- Manufacturer Part No:
- GB6:LSDR15BUB12
- Order Code:
- PL16472
- Product Range
- Crabtree - Loadstar Series
Product Range Selector (Crabtree - Loadstar Series)
See all from this product rangeProduct Overview
- Metal, dual RCD consumer units
- 100A mains switch
- 2x 63A, 30mA, Type A RCDs
- Cable entry knockouts on all sides
- Hinged visor
- Compliant with 18th Edition and BS EN 61439-3
- Supplied with 12x MCBs (5x 6A, 2x 16A, 2x 20A, 3x 32A, 3x blanks)
- Flexible busbar
- DIN rail supplied
Product Information
- :
- Domestic
- :
- Metal
- :
- 240VAC
- :
- 100A
- :
- 15Circuits
- :
- 261mm
- :
- 438mm
- :
- 121mm
- :
- Crabtree - Loadstar Series
Technical Docs (0)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £105.23 (£126.28) | ( ) |
3+ | £100.59 (£120.71) | ( ) |
Pricing is unavailable. Please contact customer services.