You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Starbreaker 40A SP Type C MCB -
S61/C40
- Manufacturer:
- CRABTREE CRABTREE
- Manufacturer Part No:
- S61/C40
- Order Code:
- PL12122
- Product Range
- Loadstar C Curve Series
- Also Known As:
- GTIN UPC EAN: 5017399041298
- Technical Datasheet:
- S61/C40 Datasheet
Product Range Selector (Loadstar C Curve Series)
See all from this product rangeProduct Overview
- 230V AC 50/60Hz
- 16mm² terminal capacity
- Single pole
Product Information
- :
- Loadstar C Curve Series
- :
- 40A
- :
- 1 Pole
- :
- -
- :
- 230VAC
- :
- DIN Rail
Technical Docs (1)
Also Known As
6 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £4.51 (£5.41) | ( ) |
3+ | £4.31 (£5.17) | ( ) |
Pricing is unavailable. Please contact customer services.