You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
150mm Quick Change Bit Holder -
RHDA-150U
- Manufacturer:
- CRAFTRIGHT CRAFTRIGHT
- Manufacturer Part No:
- RHDA-150U
- Order Code:
- TL20530
- Product Range
- Craftright - Bit Holders
- Also Known As:
- GTIN UPC EAN: 9319510020400
Product Range Selector (Craftright - Bit Holders)
See all from this product rangeProduct Overview
- Designed specifically for drilling and driving applications
- Suitable for standard electric or cordless drill drivers or screwdrivers
- Holds: 1/4" Hex shanked bits, power-groove bit & most double ended bits
- One handed auto-loading for fast changing of accessories
- Small 5/8" (16mm) diameter head
- Use with screwdriver bits, nut setters, spade bits and more
Product Information
- :
- 150mm
- :
- -
- :
- Craftright - Bit Holders
Technical Docs (0)
Also Known As
301 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £2.19 (£2.63) | ( ) |
Pricing is unavailable. Please contact customer services.