You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
T15 Bluetooth Wireless Speakers -
51MF1670AA001
- Manufacturer:
- CREATIVE CREATIVE
- Manufacturer Part No:
- 51MF1670AA001
- Order Code:
- CS29881
- Also Known As:
- GTIN UPC EAN: 5390660182105
- Technical Datasheet:
- 51MF1670AA001 Datasheet
- Catalogue page:
- CPCC/382
Product Overview
- Dedicated drivers and tweeters deliver crisp and distinctive audio performance
- High output bass with BasXport™ technology
- 10° Optimal angle tilt for excellent audio throw
- Bluetooth 2.1+ EDR with A2DP wireless support
- Front mounted controls for easy access
- Headphone socket for private listening
- Dedicated line-in connection for audio devices
- Supports Win XP/Vista/7/8/10 and Mac OS
Contents
Speakers, AC adaptor and user guide
Product Information
- :
- 240V
- :
- 2.4GHz
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Docs (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
Quantity | Price | Your Price |
---|---|---|
1+ | £51.49 (£61.79) | ( ) |
Pricing is unavailable. Please contact customer services.