You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Z-Type Cable Marker, G, Black/White, Chevron Cut, Pack of 1000 -
11531916
- Manufacturer:
- CRITCHLEY CRITCHLEY
- Manufacturer Part No:
- 11531916
- Order Code:
- CB21101
- Product Range
- Z-Type Series
- Technical Datasheet:
- 11531916 Datasheet
Product Range Selector (Z-Type Series)
See all from this product rangeProduct Overview
- Resistant to sea water, fuels and oils
- Z9 Size marker, for wire diameters 2.5-4mm
- Chevron cut ensures the legends remain aligned
- Supplied boxed in quantities of 1,000
Product Information
- :
- Push On Pre Printed
- :
- G
- :
- Black
- :
- White
- :
- -
- :
- 4mm
- :
- 2.5mm
- :
- PVC (Polyvinylchloride)
- :
- Z-Type Series
Technical Docs (1)
1 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 1000
Quantity | Price | Your Price |
---|---|---|
1+ | £6.92 (£8.30) | ( ) |
3+ | £6.25 (£7.50) | ( ) |
Pricing is unavailable. Please contact customer services.