You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Z Type Cable Marker, 3, Chevron Cut, Yellow, 2.5-4.0mm, Reel of 1000 -
11533403
- Manufacturer:
- CRITCHLEY CRITCHLEY
- Manufacturer Part No:
- 11533403
- Order Code:
- CB22258
- Product Range
- Critchley - Z-Type Cable Markers
- Technical Datasheet:
- 11533403 Datasheet
Product Range Selector (Critchley - Z-Type Cable Markers)
See all from this product rangeProduct Overview
- Simple solution for many commercial wire identification applications
- Supplied chevron-cut, this ensures the legends remain aligned
- Resistant to sea water, fuels and oils
- 4.5mm, yellow marker with black legend
Product Information
- :
- Push On Pre Printed
- :
- 3
- :
- Black
- :
- Yellow
- :
- 4.5mm
- :
- 4mm
- :
- 2.5mm
- :
- PVC (Polyvinylchloride)
- :
- Critchley - Z-Type Cable Markers
Technical Docs (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1000
Quantity | Price | Your Price |
---|---|---|
1+ | £6.34 (£7.61) | ( ) |
3+ | £5.98 (£7.18) | ( ) |
Pricing is unavailable. Please contact customer services.