You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Z Type Cable Marker, 8, Chevron Cut, Yellow, 2.5-4.0mm, Reel of 1000 -
11533408
- Manufacturer:
- CRITCHLEY CRITCHLEY
- Manufacturer Part No:
- 11533408
- Order Code:
- CB22263
- Product Range
- Critchley - Z-Type Cable Markers
- Technical Datasheet:
- 11533408 Datasheet
Product Range Selector (Critchley - Z-Type Cable Markers)
See all from this product rangeProduct Overview
- Simple solution for many commercial wire identification applications
- Supplied chevron-cut, this ensures the legends remain aligned
- Resistant to sea water, fuels and oils
- 4.5mm, yellow marker with black legend
Product Information
- :
- Push On Pre Printed
- :
- 8
- :
- Black
- :
- Yellow
- :
- 4.5mm
- :
- 4mm
- :
- 2.5mm
- :
- PVC (Polyvinylchloride)
- :
- Critchley - Z-Type Cable Markers
Technical Docs (1)
3 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1000
Quantity | Price | Your Price |
---|---|---|
1+ | £6.34 (£7.61) | ( ) |
3+ | £5.98 (£7.18) | ( ) |
Pricing is unavailable. Please contact customer services.