You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Z Type Cable Marker, 0, Straight Cut, White, 5.5-8.9mm, Box of 500 -
6221900
- Manufacturer:
- CRITCHLEY CRITCHLEY
- Manufacturer Part No:
- 6221900
- Order Code:
- CB22325
- Product Range
- Critchley - Z-Type Cable Markers
- Technical Datasheet:
- 6221900 Datasheet
Product Range Selector (Critchley - Z-Type Cable Markers)
See all from this product rangeProduct Overview
- Simple solution for many commercial wire identification applications
- Supplied chevron-cut, this ensures the legends remain aligned
- Resistant to sea water, fuels and oils
- 6.0mm, white marker with black legend
Product Information
- :
- Push On Pre Printed
- :
- 0
- :
- Black
- :
- White
- :
- 6mm
- :
- 5.5mm
- :
- 8.9mm
- :
- PVC (Polyvinylchloride)
- :
- Critchley - Z-Type Cable Markers
Technical Docs (1)
2 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 500
Quantity | Price | Your Price |
---|---|---|
1+ | £5.98 (£7.18) | ( ) |
3+ | £5.55 (£6.66) | ( ) |
Pricing is unavailable. Please contact customer services.