You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

G-Type Cable Marker, A, Black/Yellow, G4/10, Pack of 500 - 

7211410

7211410 - G-Type Cable Marker, A, Black/Yellow, G4/10, Pack of 500

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CRITCHLEY CRITCHLEY
Manufacturer Part No:
7211410
Order Code:
CB21023
Product Range
G-Type Series
Technical Datasheet:
7211410   Datasheet
See all Technical Docs

Product Range Selector (G-Type Series)

See all from this product range

Product Overview

G-Type markers are individual push-on characters used to identify wires and small cables. They are designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes.
  • Individual push-on characters used to identify wires and small cables
  • Yellow markers with black legends, 0 to 9 and A to Z
  • Low fire hazard
  • Zero halogen, self-extinguishing material
  • Gusseted design allows marker to fit over a wide range of cable diameters
  • Chevron cut ensures markers stay aligned
  • G4/10 markers for 3-6mm diameter cable
  • Supplied in bags of 500
  • Temperature range: -45°C to +70°C

Product Information


:
Push On Pre Printed

:
A

:
Black

:
Yellow

:
-

:
6mm

:
3mm

:
LSZH (Low Smoke Zero Halogen)

:
G-Type Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

4 In stock Need more?

Order before 6pm

With you next business day

£4.10 ( £4.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 500
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £4.10 (£4.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £3.68 (£4.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange