You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
G-Type Cable Marker, 5, Black/Yellow, G6/10, Pack of 250 -
7221405
- Manufacturer:
- CRITCHLEY CRITCHLEY
- Manufacturer Part No:
- 7221405
- Order Code:
- CB22405
- Product Range
- G-Type Series
Product Range Selector (G-Type Series)
See all from this product rangeProduct Overview
- Individual push-on characters used to identify wires and small cables
- Yellow marker with black legend
- Low fire hazard
- Zero halogen, self-extinguishing material
- Gusseted design allows marker to fit over a wide range of cable diameters
- Chevron cut ensures markers stay aligned
- G6/10 markers for 5-9.5mm diameter cable
- Supplied in bags of 250
- Temperature range: -45°C to +70°C
Product Information
- :
- Push On Pre Printed
- :
- 5
- :
- Black
- :
- Yellow
- :
- -
- :
- 9.5mm
- :
- 5mm
- :
- LSZH (Low Smoke Zero Halogen)
- :
- G-Type Series
Technical Docs (0)
3 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 250
Quantity | Price | Your Price |
---|---|---|
1+ | £2.98 (£3.58) | ( ) |
3+ | £2.70 (£3.24) | ( ) |
Pricing is unavailable. Please contact customer services.