You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
G-Type Cable Marker, 8, Black/Yellow, G6/20, Pack of 250 -
7231408
- Manufacturer:
- CRITCHLEY CRITCHLEY
- Manufacturer Part No:
- 7231408
- Order Code:
- CB21057
- Product Range
- G-Type Series
- Technical Datasheet:
- 7231408 Datasheet
Product Range Selector (G-Type Series)
See all from this product rangeProduct Overview
- Individual push-on characters used to identify wires and small cables
- Yellow marker with black legend
- Low fire hazard
- Zero halogen, self-extinguishing material
- Gusseted design allows marker to fit over a wide range of cable diameters
- Chevron cut ensures markers stay aligned
- G6/20 markers for 8-12.5mm diameter cable
- Supplied in bags of 250
- Temperature range: -45°C to +70°C
Product Information
- :
- Push On Pre Printed
- :
- 8
- :
- Black
- :
- Yellow
- :
- -
- :
- 12.5mm
- :
- 8mm
- :
- LSZH (Low Smoke Zero Halogen)
- :
- G-Type Series
Technical Docs (1)
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 250
Quantity | Price | Your Price |
---|---|---|
1+ | £4.75 (£5.70) | ( ) |
5+ | £4.42 (£5.30) | ( ) |
Pricing is unavailable. Please contact customer services.