You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Timer, Solid State, On Delay, 24-240V -
88827014
- Manufacturer:
- CROUZET AUTOMATION CROUZET AUTOMATION
- Manufacturer Part No:
- 88827014
- Order Code:
- MC02202
- Product Range
- MAS5 Series
- Technical Datasheet:
- 88827014 Datasheet
- Catalogue page:
- CPCC/1050
Product Range Selector (MAS5 Series)
See all from this product rangeProduct Overview
- DIN rail mounting
- 1s to 100H Timers
- Mono Function
- Multirange
- Multivoltage
- Screw Termination
- LED status indicator
- Possibility of external load connection in parallel to the control input
- 3-Wire PNP sensor compatible
Product Information
- :
- MAS5 Series
- :
- Delay On Energisation
- :
- 0.1s
- :
- 100h
- :
- 7Ranges
- :
- Solid State
- :
- 240VAC
- :
- 700mA
- :
- Screw Terminals
Technical Docs (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £43.28 (£51.94) | ( ) |
5+ | £41.22 (£49.46) | ( ) |
10+ | £39.53 (£47.44) | ( ) |
Pricing is unavailable. Please contact customer services.