You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Timer, SPDT, Impulse, 24V DC, 24 - 240V AC - 

88827125

88827125 - Timer, SPDT, Impulse, 24V DC, 24 - 240V AC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
88827125
Order Code:
MC02207
Product Range
MBR1 Series
Technical Datasheet:
88827125   Datasheet
Catalogue page:
  CPCC/1050
See all Technical Docs

Product Range Selector (MBR1 Series)

See all from this product range

Product Overview

Used in applications such as heating/air conditioning, access control, heat pumps, water and air treatment, waste treatment, lifting and handling, medical equipment, pump management, and many more.
  • DIN rail mounting
  • 1s to 100H Timers
  • Mono Function
  • Multirange
  • Multivoltage
  • Screw Termination
  • LED status indicator
  • Possibility of external load connection in parallel to the control input
  • 3-Wire PNP sensor compatible

Product Information


:
MBR1 Series

:
Timing On Impulse One Shot

:
0.1s

:
100h

:
7Ranges

:
1 Changeover Relay

:
240VAC

:
8A

:
Screw Terminals

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

4 In stock Need more?

Order before 6pm

With you next business day

£40.61 ( £48.73  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £40.61 (£48.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £38.82 (£46.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £37.71 (£45.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange