You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Timer, SPDT, Off Delay, 24V dc, 24-240V ac - 

88827135

88827135 - Timer, SPDT, Off Delay, 24V dc, 24-240V ac

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
88827135
Order Code:
MC02208
Product Range
MCR1 Series
Also Known As:
GTIN UPC EAN: 3593150046709
Technical Datasheet:
88827135   Datasheet
Catalogue page:
  CPCC/1050
See all Technical Docs

Product Range Selector (MCR1 Series)

See all from this product range

Product Overview

Used in applications such as heating/air conditioning, access control, heat pumps, water and air treatment, waste treatment, lifting and handling, medical equipment, pump management, and many more.
  • DIN rail mounting
  • 1s to 100H Timers
  • Mono Function
  • Multirange
  • Multivoltage
  • Screw Termination
  • LED status indicator
  • Possibility of external load connection in parallel to the control input
  • 3-Wire PNP sensor compatible

Product Information


:
MCR1 Series

:
Timing After Impulse

:
0.1s

:
100h

:
7Ranges

:
1 Changeover Relay

:
240VAC

:
8A

:
Screw Terminals

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 3593150046709

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

2 In stock Need more?

Order before 6pm

With you next business day

£27.88 ( £33.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £27.88 (£33.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £25.81 (£30.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £23.75 (£28.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange