You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power Amplifier, 2x 800W - 2U -
XTI2002
- Manufacturer:
- CROWN CROWN
- Manufacturer Part No:
- XTI2002
- Order Code:
- DP31918
- Product Range
- Crown - XTi Series
- Also Known As:
- GTIN UPC EAN: 871015005386
- Technical Datasheet:
- XTI2002 Datasheet
- Catalogue page:
- CPCC/289
Product Range Selector (Crown - XTi Series)
See all from this product rangeProduct Overview
- LCD front panel display shows preset and processing status
- Total presets: 50 (49 of which are user definable)
- Presets for crossover frequencies, EQ, limiting, and delay
- Comprehensive LED status per channel
- 3 User defined fan control modes (normal, early and full speed)
- Peak Plus™ limiters provide full control over threshold, attack and release
- Enhanced subharmonic synth section provides user control over frequency, gain and filter type
- New system monitoring provides software visibility of AC line voltage and power supply temperature
- Connection to computer via USB for use with HiQnet System Architect™ and Branch Manager™ software
- Inputs:
- 2 x XLR with loop-thru
- Outputs:
- 2 x Neutrik® Speakon® NL4MP outputs
- 2 pairs of binding post outputs
- 3 year no-fault, fully transferable manufacturers warranty
Product Information
- :
- Crown - XTi Series
Technical Docs (3)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £524.16 (£628.99) | ( ) |
Pricing is unavailable. Please contact customer services.