You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MX500 1TB 2.5" 7mm SATA 6Gb/s SSD - 

CT1000MX500SSD1

CT1000MX500SSD1 - MX500 1TB 2.5" 7mm SATA 6Gb/s SSD
CT1000MX500SSD1 - MX500 1TB 2.5" 7mm SATA 6Gb/s SSD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CT1000MX500SSD1
Order Code:
CS31605
Product Range
Crucial MX500
Also Known As:
GTIN UPC EAN: 0649528785046
Technical Datasheet:
CT1000MX500SSD1   Datasheet
Catalogue page:
  CPCC/399
See all Technical Docs

Product Range Selector (Crucial MX500)

See all from this product range

Product Overview

Every time you turn your computer on, you're using your storage drive. It holds all your irreplaceable files and it loads and saves almost everything your system does. Join more and more people who are keeping their family videos, travel photos, music, and important documents on an SSD, and get the near-instant performance and lasting reliability that comes with solid state storage. Upgrade with the Crucial® MX500 SSD, a drive built on quality, speed, and security that's all backed by helpful service and support. Even if you've never installed an SSD, don't worry - our step-by-step guide walks you through the process to make installation easy.
  • High performance solid state storage solution
  • Slim 7mm drive height with 2.5" form factor
  • Dynamic Write Acceleration powered by Micron® 3D NAND technology delivers faster data transfers
  • Sequential read/write speeds up to 560/510MB/s
  • Random read/write speeds up to 95/90k IOPS
  • Data Defense protects files against corruption
  • High grade 256-bit AES encryption
  • Meets Microsoft® eDrive®, IEEE-1667 and TCG Opal 2.0 encryption standards
  • Adaptive Thermal Protection technology
  • Garbage collection, SMART and TRIM support
  • 5 Year Manufacturer warranty

Contents

Drive, 9.5mm adaptor, Acronis® True Image and user guide

Product Information


:
Internal

:
2.5"

:
SATA 6 Gb/s

:
1TB

:
560MB/s

:
510MB/s

:
95k

:
90k

:
Crucial MX500

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 0649528785046

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

4 In stock Need more?

Order before 6pm

With you next business day

£96.54 ( £115.85  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £96.54 (£115.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange