You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16GB DDR4-2400 PC4-19200 DIMM RAM -
CT16G4DFD824A
- Manufacturer:
- CRUCIAL MEMORY CRUCIAL MEMORY
- Manufacturer Part No:
- CT16G4DFD824A
- Order Code:
- CS31673
- Product Range
- Crucial DRAM
- Also Known As:
- GTIN UPC EAN: 0649528773500
- Technical Datasheet:
- CT16G4DFD824A Datasheet
- Catalogue page:
- CPCC/538
Product Range Selector (Crucial DRAM)
See all from this product rangeProduct Overview
- DDR4 Memory - 288 Pin
- 100% System compatible
Contents
Memory only
Product Information
- :
- 16GB
- :
- 2400MHz
- :
- PC4-19200
- :
- DDR4 DIMM
- :
- Desktop DIMM
- :
- Crucial DRAM
Technical Docs (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/01/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £62.88 (£75.46) | ( ) |
Pricing is unavailable. Please contact customer services.