You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MX500 500GB 2.5" 7mm SATA 6Gb/s SSD -
CT500MX500SSD1
- Manufacturer:
- CRUCIAL MEMORY CRUCIAL MEMORY
- Manufacturer Part No:
- CT500MX500SSD1
- Order Code:
- CS31604
- Product Range
- Crucial MX500
- Also Known As:
- GTIN UPC EAN: 0649528785053
- Technical Datasheet:
- CT500MX500SSD1 Datasheet
- Catalogue page:
- CPCC/399
Product Range Selector (Crucial MX500)
See all from this product rangeProduct Overview
- High performance solid state storage solution
- Slim 7mm drive height with 2.5" form factor
- Dynamic Write Acceleration powered by Micron® 3D NAND technology delivers faster data transfers
- Sequential read/write speeds up to 560/510MB/s
- Random read/write speeds up to 95/90k IOPS
- Data Defense protects files against corruption
- High grade 256-bit AES encryption
- Meets Microsoft® eDrive®, IEEE-1667 and TCG Opal 2.0 encryption standards
- Adaptive Thermal Protection technology
- Garbage collection, SMART and TRIM support
- 5 Year Manufacturer warranty
Contents
Drive, 9.5mm adaptor, Acronis® True Image and user guide
Product Information
- :
- Internal
- :
- 2.5"
- :
- SATA 6 Gb/s
- :
- 500GB
- :
- 560MB/s
- :
- 510MB/s
- :
- 95k
- :
- 90k
- :
- Crucial MX500
Technical Docs (2)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £60.84 (£73.01) | ( ) |
Pricing is unavailable. Please contact customer services.