You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4GB DDR3L-1866 PC3-14900 DIMM RAM -
CT51264BD186DJ
- Manufacturer:
- CRUCIAL MEMORY CRUCIAL MEMORY
- Manufacturer Part No:
- CT51264BD186DJ
- Order Code:
- CS30239
- Product Range
- Crucial DRAM
- Also Known As:
- GTIN UPC EAN: 649528762528
- Technical Datasheet:
- CT51264BD186DJ Datasheet
- Catalogue page:
- CPCC/538
Product Range Selector (Crucial DRAM)
See all from this product rangeProduct Overview
- DDR3L Memory - 240 Pin
- 100% System compatible
Contents
Memory only
Product Information
- :
- 4GB
- :
- PC3L-14900
- :
- DDR3L DIMM
- :
- Desktop DIMM
- :
- Crucial DRAM
Technical Docs (2)
Also Known As
10 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £22.82 (£27.38) | ( ) |
Pricing is unavailable. Please contact customer services.