You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SSR, 1.5A, 240V ac -
ASO241
- Manufacturer:
- SENSATA/CRYDOM SENSATA/CRYDOM
- Manufacturer Part No:
- ASO241
- Order Code:
- SW03810
- Product Range
- ASO Series
- Technical Datasheet:
- ASO241 Datasheet
- Catalogue page:
- CPCC/1494
Product Range Selector (ASO Series)
See all from this product rangeProduct Overview
- Zero voltage turn-on
- SCR output
- DC control
- 600Vpk Transient overvoltage
- 0.1mA RMS Maximum off-state leakage current at rated voltage
- 0.025ARMS Minimum load current
- 40Apk Maximum surge current (16.6ms)
- 1.5Vpk Maximum on-state voltage drop at rated current
- 0.5 Minimum power factor (with maximum load)
- 4VDC Must turn on voltage
- 1VDC Must turn off voltage
- 2500VRMS Dielectric strength (input/output/base (50/60Hz))
- 8pF Maximum capacitance (input/output)
Applications
Industrial
Warnings
Product Information
- :
- SPST-NO
- :
- 1.5A
- :
- 280Vrms
- :
- PCB
- :
- Through Hole
- :
- Zero Crossing
- :
- 12Vrms
- :
- 4VDC
- :
- 10VDC
- :
- ASO Series
Technical Docs (3)
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £8.80 (£10.56) | ( ) |
10+ | £7.95 (£9.54) | ( ) |
Pricing is unavailable. Please contact customer services.